
RI-TRP-WR3P-30 | |
|---|---|
DigiKey Part Number | 481-1110-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RI-TRP-WR3P-30 |
Description | RFID TAG R/W 134.2KHZ GLSS ENCAP |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 80b (User) Memory 134.2kHz ISO 11784, ISO 11785 Glass Encapsulated |
Category | Memory Type Read/Write |
Manufacturer Texas Instruments | Writable Memory 80b (User) |
Packaging Tape & Reel (TR) | Standards ISO 11784, ISO 11785 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Style Glass Encapsulated | Size / Dimension 3.85mm Dia x 23.10mm |
Technology Passive | Base Product Number |
Frequency 134.2kHz |

