Direct

RV4151NB | |
|---|---|
DigiKey Part Number | RV4151NB-ND |
Manufacturer | |
Manufacturer Product Number | RV4151NB |
Description | IC V/F CONV 100KHZ 8DIP |
Customer Reference | |
Detailed Description | Voltage to Frequency Converter IC 100 kHz ±0.01% 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | RV4151NB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Voltage to Frequency | |
Frequency - Max | 100 kHz | |
Full Scale | ±50ppm/°C | |
Linearity | ±0.01% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |


