24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN10KHT5578DW

Digi-Key Part Number
SN10KHT5578DW-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN10KHT5578DW
Supplier
Description
IC TRNSLTR UNIDIRECTIONAL 24SOIC
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 8 Channel - 24-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
8
Input Signal
TTL
Output Signal
ECL
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
0°C ~ 75°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

5,384In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-SN10KHT5578DW-TI
TEXTISSN10KHT5578DW
Standard Package25