14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCU04PW

Digi-Key Part Number
296-46540-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74AHCU04PW
Supplier
Description
IC INVERTER 6CH 6-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Inverter IC 6 Channel - 14-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Active
Logic Type
Inverter
Number of Circuits
6
Number of Inputs
6
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Logic Level - Low
0.3V ~ 1.1V
Logic Level - High
1.7V ~ 4.4V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in NZD
Tube
QtyUnit PriceExt Price
1$1.89000$1.89
10$1.68900$16.89
25$1.60280$40.07
100$1.31680$131.68
250$1.23088$307.72
500$1.08776$543.88
1,000$0.94516$945.16
Additional Resources
AttributeDescription
Other Names
SN74AHCU04PWG4-ND
SN74AHCU04PWE4-ND
SN74AHCU04PW-ND
SN74AHCU04PWE4
2156-SN74AHCU04PW
SN74AHCU04PWG4
TEXTISSN74AHCU04PW
296-46540-5
Standard Package90