14-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV14ARGYR

DigiKey Part Number
296-13935-2-ND - Tape & Reel (TR)
296-13935-1-ND - Cut Tape (CT)
296-13935-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV14ARGYR
Description
IC INVERT SCHMITT 6CH 1IN 14VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LV14ARGYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.75V ~ 1.5V
Input Logic Level - High
1.75V ~ 3.5V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-VQFN (3.5x3.5)
Package / Case
14-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,195
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.77000$0.77
10$0.54300$5.43
25$0.48440$12.11
100$0.41940$41.94
250$0.38848$97.12
500$0.36980$184.90
1,000$0.35479$354.79
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.32768$983.04
6,000$0.31856$1,911.36
9,000$0.31399$2,825.91
15,000$0.30893$4,633.95
21,000$0.30597$6,425.37
30,000$0.30313$9,093.90
Manufacturers Standard Package
Unit Price without GST:$0.77000
Unit Price with GST:$0.88550