TMAG5124E1CEDBZRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431LIBCDBZR

DigiKey Part Number
296-53241-2-ND - Tape & Reel (TR)
296-53241-1-ND - Cut Tape (CT)
296-53241-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431LIBCDBZR
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL431LIBCDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
In-Stock: 13,397
Can ship immediately
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.40100$4.01
25$0.35680$8.92
100$0.30730$30.73
250$0.28368$70.92
500$0.26948$134.74
1,000$0.25774$257.74
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.24326$729.78
6,000$0.23617$1,417.02
9,000$0.23262$2,093.58
15,000$0.22868$3,430.20
21,000$0.22638$4,753.98
30,000$0.22417$6,725.10
75,000$0.21941$16,455.75
Manufacturers Standard Package
Unit Price without GST:$0.59000
Unit Price with GST:$0.67850