
UCC21542DWKR | |
---|---|
DigiKey Part Number | 296-UCC21542DWKRTR-ND - Tape & Reel (TR) 296-UCC21542DWKRCT-ND - Cut Tape (CT) 296-UCC21542DWKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21542DWKR |
Description | DGT ISO 1.85KV 2CH GT DVR 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 1850Vrms 2 Channel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 1850Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 40ns, 40ns | |
Pulse Width Distortion (Max) | 5.5ns | |
Rise / Fall Time (Typ) | 5ns, 6ns | |
Current - Output High, Low | 4A, 6A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 9.2V ~ 18V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 14-SOIC | |
Approval Agency | CQC, UL, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.95000 | $5.95 |
10 | $4.47100 | $44.71 |
25 | $4.10080 | $102.52 |
100 | $3.69360 | $369.36 |
250 | $3.49960 | $874.90 |
500 | $3.38266 | $1,691.33 |
1,000 | $3.28641 | $3,286.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.90889 | $5,817.78 |
Unit Price without GST: | $5.95000 |
---|---|
Unit Price with GST: | $6.84250 |