cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6901D36BMR-G

Digi-Key Part Number
XC6901D36BMR-G-ND - Tape & Reel (TR)
Manufacturer
Torex Semiconductor Ltd
Manufacturer Product Number
XC6901D36BMR-G
Supplier
Description
IC REG LINEAR -3.65V 200MA SOT25
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 200mA SOT-25
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Torex Semiconductor Ltd
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Output Configuration
Negative
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
-12.4V
Voltage - Output (Min/Fixed)
-3.65V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.134V @ 20mA
Current - Output
200mA
Current - Quiescent (Iq)
200 µA
PSRR
45dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in NZD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.60536$1,816.08
Additional Resources
AttributeDescription
Standard Package3,000