MT4S300U(TE85L,O,F

DigiKey Part Number
MT4S300U(TE85LOFTR-ND - Tape & Reel (TR)
MT4S300U(TE85LOFCT-ND - Cut Tape (CT)
MT4S300U(TE85LOFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT4S300U(TE85L,O,F
Description
X34 PB-F RADIO-FREQUENCY SIGE HE
Customer Reference
Detailed Description
RF Transistor NPN 4V 50mA 26.5GHz 250mW Surface Mount USQ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
4V
Frequency - Transition
26.5GHz
Noise Figure (dB Typ @ f)
0.55dB @ 2GHz
Gain
16.9dB
Power - Max
250mW
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 10mA, 3V
Current - Collector (Ic) (Max)
50mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
USQ
Base Product Number
In-Stock: 8,870
Can ship immediately
Last Time Buy Date: 30/06/2025
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$1.06400$10.64
25$0.95600$23.90
100$0.81980$81.98
250$0.74536$186.34
500$0.69648$348.24
1,000$0.65335$653.35
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.59538$1,786.14
6,000$0.56455$3,387.30
9,000$0.54834$4,935.06
15,000$0.52966$7,944.90
21,000$0.51835$10,885.35
30,000$0.50715$15,214.50
Manufacturers Standard Package
Unit Price without GST:$1.39000
Unit Price with GST:$1.59850