TLP170AM(E | |
---|---|
DigiKey Part Number | 264-TLP170AM(E-ND |
Manufacturer | |
Manufacturer Product Number | TLP170AM(E |
Description | SSR RELAY SPST-NO 400MA 0-60V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SOIC (0.173", 4.40mm Width), 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 700 mA | |
On-State Resistance (Max) | 300 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
