P004-00X-AGN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P004-003-AGN

Digi-Key Part Number
TL1308-ND
Manufacturer
Manufacturer Product Number
P004-003-AGN
Description
CORD 18AWG IEC320C14 - 320C13 3'
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
3.00' (914.4mm) Power Cord Green IEC 320-C14 To IEC 320-C13 SJT
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Product Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
3.00' (914.4mm)
Approval Agency Marking
CSA, cUL, UL
Approved Countries
Canada, United States
Color
Green
Voltage Rating
100 ~ 250VAC
Current Rating (Amps)
10A
Operating Temperature
-20°C ~ 60°C
Features
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
All prices are in NZD
Bulk
QtyUnit PriceExt Price
1$10.65000$10.65
10$9.66900$96.69
25$9.15840$228.96
50$8.94500$447.25
100$8.51900$851.90
250$7.45416$1,863.54
500$7.24116$3,620.58
1,000$6.17629$6,176.29
2,500$5.75034$14,375.85
Additional Resources
AttributeDescription
Other Names
P004-003-AGN-ND
TL1308
Standard Package1