
P560-010 | |
---|---|
DigiKey Part Number | TL678-ND |
Manufacturer | |
Manufacturer Product Number | P560-010 |
Description | CBL M-M DVI-D DUAL LINK 10' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-D Dual Link, Male | |
2nd Connector Type | DVI-D Dual Link, Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.89000 | $29.89 |
10 | $25.40300 | $254.03 |
25 | $23.81320 | $595.33 |
50 | $22.67600 | $1,133.80 |
100 | $21.59430 | $2,159.43 |
250 | $20.24344 | $5,060.86 |
500 | $19.47160 | $9,735.80 |
Unit Price without GST: | $29.89000 |
---|---|
Unit Price with GST: | $34.37350 |
