P568-016-BK-GRP | |
---|---|
DigiKey Part Number | TL1890-ND |
Manufacturer | |
Manufacturer Product Number | P568-016-BK-GRP |
Description | CABLE M-M HDMI-A 16' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 16.0' (4.88m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 16.0' (4.88m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.64000 | $43.64 |
10 | $33.65800 | $336.58 |
25 | $30.48160 | $762.04 |
50 | $28.33560 | $1,416.78 |
100 | $26.39060 | $2,639.06 |
250 | $24.09860 | $6,024.65 |
500 | $23.18762 | $11,593.81 |