P580-003 | |
---|---|
DigiKey Part Number | TL718-ND |
Manufacturer | |
Manufacturer Product Number | P580-003 |
Description | CABLE DISPLAYPORT M TO M 3' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line), Latches | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.13000 | $31.13 |
10 | $26.97800 | $269.78 |
25 | $25.57000 | $639.25 |
50 | $25.19880 | $1,259.94 |
100 | $22.23440 | $2,223.44 |
250 | $20.75208 | $5,188.02 |
500 | $20.30738 | $10,153.69 |