SMART3000RMXL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMART3000RMXL2U

Digi-Key Part Number
SMART3000RMXL2U-ND
Manufacturer
Manufacturer Product Number
SMART3000RMXL2U
Description
UPS SMART RACKMOUNT AVR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
Package
Bulk
Product Status
Active
Type
Line Interactive (Input Regulation)
Voltage - Input
120VAC
Applications
Network, Single Phase
Form
Rackmount
Power - Rated
3kVA / 2880W
AC Outlets
9 (UPS)
Backup Time - Max Load
3 minutes
Media Lines Protected
RS-232
Voltage - Output
110V, 115V, 120V
Input Connector
NEMA L5-30P
Output Connector
NEMA 5-15/20R (8), NEMA L5-30R (1)
Cord Length
10' (3.05m)
Approval Agency
CSA, FCC, NOM, UL
Size / Dimension
19.016" L x 17.480" W (483.00mm x 444.00mm)
Height
3.504" (89.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8537.10.9170
All prices are in NZD
Bulk
QtyUnit PriceExt Price
1$2,748.12000$2,748.12
Additional Resources
AttributeDescription
Standard Package1