MKP_BFC2

BFC238300754

Digi-Key Part Number
BC1844-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC238300754
Supplier
Description
CAP FILM 0.75UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
0.75 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
0.75 µF
Tolerance
±5%
Voltage Rating - AC
125V
Voltage Rating - DC
250V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.024" L x 0.394" W (26.00mm x 10.00mm)
Height - Seated (Max)
0.768" (19.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0010
Bulk
QtyUnit PriceExt Price
200$6.57290$1,314.58
Additional Resources
AttributeDescription
Other Names
2222 383 00754
222238300754
BC1844
BC1844-NDR
BFC2 383 00754
BFC2 383 00754
Standard Package200