MKP_BFC2

BFC241945602

Digi-Key Part Number
BC2213-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC241945602
Supplier
Description
CAP FILM 5600PF 2% 400VDC RADIAL
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
5600 pF Film Capacitor 125V 400V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
5600 pF
Tolerance
±2%
Voltage Rating - AC
125V
Voltage Rating - DC
400V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0010
Bulk
QtyUnit PriceExt Price
2,000$1.71000$3,420.00
Additional Resources
AttributeDescription
Other Names
2222 419 45602
222241945602
BC2213
BC2213-NDR
BFC2 419 45602
BFC2 419 45602
Standard Package2,000