cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC247952363

Digi-Key Part Number
BFC247952363-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC247952363
Supplier
Description
CAP FILM 0.036UF 5% 400VDC RAD
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
0.036 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
0.036 µF
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.492" L x 0.236" W (12.50mm x 6.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
Long Life
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
All prices are in NZD
Bulk
QtyUnit PriceExt Price
1,000$2.56071$2,560.71
Additional Resources
AttributeDescription
Other Names222247952363
Standard Package1,000