
CCF5548K7FKE36 | |
|---|---|
DigiKey Part Number | 56-CCF5548K7FKE36TR-ND - Tape & Reel (TR) 56-CCF5548K7FKE36CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CCF5548K7FKE36 |
Description | CCF-55 48.7K 1% T-1 E36 E3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48.7 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 165°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.245" L (2.29mm x 6.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.20500 | $2.05 |
| 25 | $0.17280 | $4.32 |
| 50 | $0.15180 | $7.59 |
| 100 | $0.13450 | $13.45 |
| 250 | $0.11540 | $28.85 |
| 500 | $0.10338 | $51.69 |
| 1,000 | $0.09316 | $93.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08036 | $401.80 |
| 10,000 | $0.07397 | $739.70 |
| 15,000 | $0.07069 | $1,060.35 |
| 25,000 | $0.06698 | $1,674.50 |
| 35,000 | $0.06477 | $2,266.95 |
| 50,000 | $0.06260 | $3,130.00 |
| 60,000 | $0.06157 | $3,694.20 |
| 120,000 | $0.05801 | $6,961.20 |
| 125,000 | $0.05782 | $7,227.50 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.36800 |

