CT94P Series Side
CT94P Series Side
CT94P Series Bottom
CT94 Series Circuit

CT-94P-203

Digi-Key Part Number
CT94P203-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
CT-94P-203
Supplier
Description
TRIMMER 20K OHM 0.5W PC PIN SIDE
Detailed Description
20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Obsolete
Resistance
20 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
18
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.378" x 0.189" Face x 0.189" H (9.60mm x 4.80mm x 4.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8050
Additional Resources
AttributeDescription
Other NamesCT94P203
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CT94EP203Nidec Copal Electronics422CT94EP203-ND$2.46000Direct