D Series J Style Crimp

D561K20Y5PH65J5R

Digi-Key Part Number
D561K20Y5PH65J5R-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
D561K20Y5PH65J5R
Supplier
Description
CAP CER 560PF 100V Y5P RADIAL
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
560 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
560 pF
Tolerance
±10%
Voltage - Rated
100V
Temperature Coefficient
Y5P (B)
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.23.0060
Bulk
QtyUnit PriceExt Price
20,000$0.05274$1,054.80
Additional Resources
AttributeDescription
Standard Package5,000