F339X1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F339X141048MFM2B0

Digi-Key Part Number
F339X141048MFM2B0-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
F339X141048MFM2B0
Supplier
Description
CAP FILM 0.1UF 20% 1KVDC RADIAL
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
0.1 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
0.1 µF
Tolerance
±20%
Voltage Rating - AC
480V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.689" L x 0.394" W (17.50mm x 10.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0020
All prices are in NZD
Bulk
QtyUnit PriceExt Price
500$1.06318$531.59
Additional Resources
AttributeDescription
Other Names339X141048MFM2B0
Standard Package500