1.96M Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.96M Ohm 1%
HVR37 1% Series

HVR3700001964FR500

Digi-Key Part Number
PPCHF1.96MTR-ND - Tape & Reel (TR)
PPCHF1.96MCT-ND - Cut Tape (CT)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
HVR3700001964FR500
Supplier
Description
RES 1.96M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
1.96 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
1.96 MOhms
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Metal Film
Features
Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.394" L (4.00mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in NZD
Tape & Reel (TR)
QtyExt Price
5,000$0.14858$742.90
Additional Resources
AttributeDescription
Other Names
2306 242 61965
PPCHF1.96MCT
PPCHF1.96MTR
230624261965
5053HV1M960F12AFX
Standard Package5,000