MAL209639102E3
MAL209639102E3
096 PLL-4TSI Series Bottom
096 PLL-4TSI Series Side

MAL209635272E3

Digi-Key Part Number
MAL209635272E3-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL209635272E3
Supplier
Description
CAP ALUM 2700UF 20% 350V SNAP
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
2700 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 149mOhm @ 100Hz 5000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Box (TB)
Part Status
Active
Capacitance
2700 µF
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
149mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
9.2 A @ 100 Hz
Impedance
30 mOhms
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.772" Dia (45.00mm)
Height - Seated (Max)
3.937" (100.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In - 4 Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0055
Tape & Box (TB)
QtyUnit PriceExt Price
180$76.16350$13,709.43
Additional Resources
AttributeDescription
Standard Package36