cms-photo-not-available

MAL212834479E3

Digi-Key Part Number
MAL212834479E3-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL212834479E3
Supplier
Description
CAP ALUM 47UF 20% 10V RADIAL
Detailed Description
47 µF 10 V Aluminum Electrolytic Capacitors Radial 4.3Ohm @ 100Hz -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
4.3Ohm @ 100Hz
Lifetime @ Temp.
-
Operating Temperature
-55°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
105.4 mA @ 100 Hz
Impedance
400 mOhms
Lead Spacing
0.205" (5.20mm)
Size / Dimension
0.315" L x 0.236" W (8.00mm x 6.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
EEA-GA1C470BPanasonic Electronic Components1,961P15794CT-ND$0.57000Similar