
MAL216254154E3 | |
|---|---|
DigiKey Part Number | MAL216254154E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL216254154E3 |
Description | CAP ALUM 150000UF 20% 10V SNAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 13mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 13mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 12.9 A @ 100 Hz | |
Impedance | 12 mOhms | |
Lead Spacing | - | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 4.134" (105.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 5 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $49.49540 | $12,373.85 |
| Unit Price without GST: | $49.49540 |
|---|---|
| Unit Price with GST: | $56.91971 |

