
MKP1847570314P4 | |
|---|---|
DigiKey Part Number | MKP1847570314P4-ND |
Manufacturer | |
Manufacturer Product Number | MKP1847570314P4 |
Description | CAP FILM 7UF 5% 310VAC RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | MKP1847570314P4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Termination | PC Pins | |
Applications | DC Link, DC Filtering; EMI, RFI Suppression; High Pulse, DV/DT | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | $13.11333 | $1,376.90 |
| Unit Price without GST: | $13.11333 |
|---|---|
| Unit Price with GST: | $15.08033 |

