Parametric Equivalent
Parametric Equivalent

MKP383211200JC02R0 | |
|---|---|
DigiKey Part Number | MKP383211200JC02R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP383211200JC02R0 |
Description | CAP FILM 1100PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1100 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.197" W (17.50mm x 5.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | $1.10819 | $1,052.78 |
| Unit Price without GST: | $1.10819 |
|---|---|
| Unit Price with GST: | $1.27442 |



