
MKP383433160JPI2T0 | |
|---|---|
DigiKey Part Number | MKP383433160JPI2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383433160JPI2T0 |
Description | CAP FILM 0.33UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 550V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.693" L x 0.846" W (43.00mm x 21.50mm) | |
Height - Seated (Max) | 1.516" (38.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | $14.36132 | $1,306.88 |
| Unit Price without GST: | $14.36132 |
|---|---|
| Unit Price with GST: | $16.51552 |

