Parametric Equivalent

MKT1813522066M | |
|---|---|
DigiKey Part Number | MKT1813522066M-ND |
Manufacturer | |
Manufacturer Product Number | MKT1813522066M |
Description | CAP FILM 2.2UF 20% 63VDC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 40V 63V Polyester, Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.315" Dia x 1.043" L (8.00mm x 26.50mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.46416 | $1,232.08 |
| Unit Price without GST: | $2.46416 |
|---|---|
| Unit Price with GST: | $2.83378 |


