MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMA 0204
MM MELF Series Side

MMA02040C2008FA300

Digi-Key Part Number
MMA02040C2008FA300-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MMA02040C2008FA300
Supplier
Description
RES 2 OHM 1% 2/5W MELF 0204
Manufacturer Standard Lead Time
46 Weeks
Detailed Description
2 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
2 Ohms
Tolerance
±1%
Power (Watts)
0.4W, 2/5W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
0204
Ratings
AEC-Q200
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0040
All prices are in NZD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.07500$225.00
Additional Resources
AttributeDescription
Standard Package3,000