220 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C2200FCT00

DigiKey Part Number
BC4548CT-ND - Cut Tape (CT)
BC4548TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS16000C2200FCT00
Description
RES 220 OHM 1% 0.4W AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 0.4W Through Hole Resistor Axial Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MRS16000C2200FCT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,421
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.23800$2.38
25$0.19960$4.99
50$0.17600$8.80
100$0.15610$15.61
250$0.13396$33.49
500$0.12012$60.06
1,000$0.10837$108.37
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.08914$445.70
10,000$0.08214$821.40
15,000$0.07855$1,178.25
25,000$0.07448$1,862.00
35,000$0.07205$2,521.75
50,000$0.06969$3,484.50
60,000$0.06855$4,113.00
120,000$0.06465$7,758.00
125,000$0.06444$8,055.00
Manufacturers Standard Package
Unit Price without GST:$0.37000
Unit Price with GST:$0.42550