
PCAN0805E1000BST5 | |
|---|---|
DigiKey Part Number | 764-1239-2-ND - Tape & Reel (TR) 764-1239-1-ND - Cut Tape (CT) 764-1239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAN0805E1000BST5 |
Description | RES SMD 100 OHM 0.1% 1W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PCAN0805E1000BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.82000 | $1.82 |
| 10 | $1.51500 | $15.15 |
| 25 | $1.40440 | $35.11 |
| 50 | $1.32820 | $66.41 |
| 100 | $1.25790 | $125.79 |
| 250 | $1.17428 | $293.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.19642 | $598.21 |
| 1,000 | $1.14269 | $1,142.69 |
| 1,500 | $1.11403 | $1,671.05 |
| 2,500 | $1.08070 | $2,701.75 |
| 3,500 | $1.06037 | $3,711.30 |
| 5,000 | $1.04014 | $5,200.70 |
| 6,000 | $1.03031 | $6,181.86 |
| 12,000 | $0.99591 | $11,950.92 |
| 12,500 | $0.99402 | $12,425.25 |
| Unit Price without GST: | $1.82000 |
|---|---|
| Unit Price with GST: | $2.09300 |

