New at DigiKey
20108D1X102K5P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20108D1X102K5P

DigiKey Part Number
541-20108D1X102K5P-ND
Manufacturer
Manufacturer Product Number
20108D1X102K5P
Description
CS20108D1X102K5 P03
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000pF Bussed Capacitor 7 Array 50 V X7R 8-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Bulk
Part Status
Active
Capacitance
1000pF
Tolerance
±10%
Voltage - Rated
50 V
Dielectric Material
Thick Film
Number of Capacitors
7
Circuit Type
Bussed
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Through Hole
Package / Case
8-SIP
Supplier Device Package
8-SIP
Size / Dimension
0.800" L x 0.135" W (20.32mm x 3.43mm)
Height - Seated (Max)
0.300" (7.62mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$31.46000$31.46
10$22.33600$223.36
50$21.06300$1,053.15
100$19.46990$1,946.99
500$17.31514$8,657.57
1,000$11.02529$11,025.29
Manufacturers Standard Package
Unit Price without GST:$31.46000
Unit Price with GST:$36.17900