
20108D1X104K5P | |
|---|---|
DigiKey Part Number | 541-20108D1X104K5P-ND |
Manufacturer | |
Manufacturer Product Number | 20108D1X104K5P |
Description | CS20108D1X104K5 P03 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1µF Bussed Capacitor 7 Array 50 V X7R 8-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 0.1µF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Thick Film | |
Number of Capacitors | 7 | |
Circuit Type | Bussed | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Supplier Device Package | - | |
Size / Dimension | 0.800" L x 0.135" W (20.32mm x 3.43mm) | |
Height - Seated (Max) | 0.300" (7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.75000 | $24.75 |
| 10 | $21.08800 | $210.88 |
| 50 | $19.88520 | $994.26 |
| 100 | $18.37620 | $1,837.62 |
| 500 | $16.19278 | $8,096.39 |
| 1,000 | $13.03521 | $13,035.21 |
| Unit Price without GST: | $24.75000 |
|---|---|
| Unit Price with GST: | $28.46250 |

