New at DigiKey
20108D1C221K5E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20110D1X103K5P

DigiKey Part Number
541-20110D1X103K5P-ND
Manufacturer
Manufacturer Product Number
20110D1X103K5P
Description
CS20110D1X103K5 P03
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000pF Bussed Capacitor 7 Array 50 V X7R 10-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Bulk
Part Status
Active
Capacitance
10000pF
Tolerance
±10%
Voltage - Rated
50 V
Dielectric Material
Thick Film
Number of Capacitors
7
Circuit Type
Bussed
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
-
Size / Dimension
1.000" L x 0.135" W (25.40mm x 3.43mm)
Height - Seated (Max)
0.307" (7.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$34.18000$34.18
10$21.45800$214.58
50$20.23320$1,011.66
100$18.69880$1,869.88
500$12.06590$6,032.95
Manufacturers Standard Package
Unit Price without GST:$34.18000
Unit Price with GST:$39.30700