
20110D4X104K5P | |
|---|---|
DigiKey Part Number | 541-20110D4X104K5P-ND |
Manufacturer | |
Manufacturer Product Number | 20110D4X104K5P |
Description | CS20110D4X104K5 P03 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1µF Bussed Capacitor 4 Array 50 V X7R 10-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 0.1µF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Thick Film | |
Number of Capacitors | 4 | |
Circuit Type | Bussed | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | - | |
Size / Dimension | 1.000" L x 0.135" W (25.40mm x 3.43mm) | |
Height - Seated (Max) | 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.18000 | $34.18 |
| 10 | $22.05500 | $220.55 |
| 50 | $21.30380 | $1,065.19 |
| 100 | $20.24120 | $2,024.12 |
| 500 | $12.38506 | $6,192.53 |
| 1,000 | $12.06592 | $12,065.92 |
| Unit Price without GST: | $34.18000 |
|---|---|
| Unit Price with GST: | $39.30700 |

