CMF SERIES

CMF65174K00FHBF

Digi-Key Part Number
CMF65174K00FHBF-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CMF65174K00FHBF
Supplier
Description
RES 174K OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
174 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
174 kOhms
Tolerance
±1%
Power (Watts)
1.5W
Composition
Metal Film
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
Bulk
QtyUnit PriceExt Price
100$2.20000$220.00
300$1.88570$565.71
500$1.57142$785.71
1,000$1.39333$1,393.33
Additional Resources
AttributeDescription
Standard Package100