METAL OXIDE 10W SERIES

CP00052K400KE663

Digi-Key Part Number
CP00052K400KE663-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CP00052K400KE663
Supplier
Description
RES 2.4K OHM 5W 10% AXIAL
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
2.4 kOhms ±10% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
2.4 kOhms
Tolerance
±10%
Power (Watts)
5W
Composition
Metal Oxide Film
Features
Flame Proof, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-65°C ~ 225°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.875" L x 0.375" W (22.22mm x 9.52mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
Bulk
QtyUnit PriceExt Price
1,000$0.35575$355.75
5,000$0.34411$1,720.55
Additional Resources
AttributeDescription
Standard Package500