
CPR07750R0JE10 | |
|---|---|
DigiKey Part Number | CPR07750R0JE10-ND |
Manufacturer | |
Manufacturer Product Number | CPR07750R0JE10 |
Description | RES 750 OHM 7W 5% RADIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 7W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -65°C ~ 225°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 1.398" L x 0.375" W (35.51mm x 9.53mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $24.10200 | $241.02 |
| Unit Price without GST: | $24.10200 |
|---|---|
| Unit Price with GST: | $27.71730 |

