
CRCW0402150KFKEDC | |
|---|---|
DigiKey Part Number | 541-4008-2-ND - Tape & Reel (TR) 541-4008-1-ND - Cut Tape (CT) 541-4008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402150KFKEDC |
Description | RES 150K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402150KFKEDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.05000 | $0.50 |
| 25 | $0.03680 | $0.92 |
| 50 | $0.02980 | $1.49 |
| 100 | $0.02440 | $2.44 |
| 250 | $0.01896 | $4.74 |
| 500 | $0.01594 | $7.97 |
| 1,000 | $0.01356 | $13.56 |
| 5,000 | $0.00981 | $49.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00585 | $58.50 |
| 20,000 | $0.00578 | $115.60 |
| 30,000 | $0.00574 | $172.20 |
| 50,000 | $0.00569 | $284.50 |
| 70,000 | $0.00566 | $396.20 |
| 100,000 | $0.00564 | $564.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

