QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
TNPW Series 1206 (3216)
TNPW Series 1206 (3216)
1206 (3216 Metric)

D55342E07B36B5RWI

Digi-Key Part Number
D55342E07B36B5RWI-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
D55342E07B36B5RWI
Supplier
Description
RES SMD 36.5K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
36.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Non-Inductive Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tray
Part Status
Active
Resistance
36.5 kOhms
Tolerance
±0.1%
Power (Watts)
0.25W, 1/4W
Composition
Thin Film
Features
Military, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Tray
QtyUnit PriceExt Price
25$19.17160$479.29
40$16.50875$660.35
80$15.17738$1,214.19
230$14.48509$3,331.57
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other NamesD55342E07B36B5RWI-MIL
Standard Package1