MSP 10 SIP Aseries
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP10A015K10FEJ

Digi-Key Part Number
MSP10A015K10FEJ-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
MSP10A015K10FEJ
Supplier
Description
RES ARRAY 9 RES 5.1K OHM 10SIP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
5.1k Ohm ±1% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tube
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
5.1k
Tolerance
±1%
Number of Resistors
9
Resistor Matching Ratio
-
Resistor-Ratio-Drift
±50ppm/°C
Number of Pins
10
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Size / Dimension
0.990" L x 0.090" W (25.15mm x 2.29mm)
Height - Seated (Max)
0.195" (4.95mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0050
All prices are in NZD
Tube
QtyUnit PriceExt Price
1,012$3.52554$3,567.85
Additional Resources
AttributeDescription
Standard Package22