



NTHS1206N02N6001JF | |
|---|---|
DigiKey Part Number | NTHS1206N02N6001JF-ND |
Manufacturer | |
Manufacturer Product Number | NTHS1206N02N6001JF |
Description | THERMISTOR NTC 6KOHM 3477K 1206 |
Customer Reference | |
Detailed Description | NTC Thermistor 6k 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTHS1206N02N6001JF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 6k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | 3477K | |
B25/85 | 3486K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |

