120 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTF56120R00BYEB

DigiKey Part Number
PTF120CTR-ND - Tape & Reel (TR)
PTF120CCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PTF56120R00BYEB
Description
RES 120 OHM 1/8W 0.1% AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
120 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PTF56120R00BYEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.250" L (2.31mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 585
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$13.14000$13.14
10$8.99500$89.95
25$7.87320$196.83
50$7.17080$358.54
100$6.57450$657.45
250$5.92120$1,480.30
500$5.72230$2,861.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.26901$5,269.01
2,000$4.96842$9,936.84
3,000$4.81411$14,442.33
Manufacturers Standard Package
Unit Price without GST:$13.14000
Unit Price with GST:$15.11100