
RCL121833R0JNEK | |
|---|---|
DigiKey Part Number | 541-2417-2-ND - Tape & Reel (TR) 541-2417-1-ND - Cut Tape (CT) 541-2417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL121833R0JNEK |
Description | RES SMD 33 OHM 1W 1812 WIDE |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL121833R0JNEK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.181" W (3.20mm x 4.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.76000 | $0.76 |
| 10 | $0.43000 | $4.30 |
| 25 | $0.35440 | $8.86 |
| 50 | $0.31140 | $15.57 |
| 100 | $0.27740 | $27.74 |
| 250 | $0.24300 | $60.75 |
| 500 | $0.22314 | $111.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13956 | $558.24 |
| Unit Price without GST: | $0.76000 |
|---|---|
| Unit Price with GST: | $0.87400 |

