RCP0505B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP0505B10R0GS3

Digi-Key Part Number
RCP0505B10R0GS3-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
RCP0505B10R0GS3
Supplier
Description
RES SMD 10 OHM 2% 1.4W 0505
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
10 Ohms ±2% 1.4W Chip Resistor 0505 (1412 Metric) Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
10 Ohms
Tolerance
±2%
Power (Watts)
1.4W
Composition
Thick Film
Features
Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
0505 (1412 Metric)
Supplier Device Package
0505
Size / Dimension
0.055" L x 0.050" W (1.40mm x 1.27mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in NZD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.58167$1,581.67
2,000$1.55125$3,102.50
Additional Resources
AttributeDescription
Standard Package1,000