
RCS120610K0JNEA | |
|---|---|
DigiKey Part Number | 541-10564-2-ND - Tape & Reel (TR) 541-10564-1-ND - Cut Tape (CT) 541-10564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS120610K0JNEA |
Description | RCS1206 200 10K 5% ET1 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS120610K0JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.20500 | $2.05 |
| 25 | $0.16240 | $4.06 |
| 50 | $0.13880 | $6.94 |
| 100 | $0.11480 | $11.48 |
| 250 | $0.09952 | $24.88 |
| 500 | $0.09032 | $45.16 |
| 1,000 | $0.08174 | $81.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06935 | $346.75 |
| 10,000 | $0.06317 | $631.70 |
| 15,000 | $0.05995 | $899.25 |
| 25,000 | $0.05671 | $1,417.75 |
| 35,000 | $0.05651 | $1,977.85 |
| 50,000 | $0.05632 | $2,816.00 |
| 60,000 | $0.05623 | $3,373.80 |
| 120,000 | $0.05591 | $6,709.20 |
| Unit Price without GST: | $0.39000 |
|---|---|
| Unit Price with GST: | $0.44850 |

