RH SERIES 15.24x16.41mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RH SERIES 15.24x16.41mm
RH Series

RH00515K00FE02

DigiKey Part Number
RHRA-15K-ND
Manufacturer
Manufacturer Product Number
RH00515K00FE02
Description
RES CHAS MNT 15K OHM 1% 7.5W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 7.5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RH00515K00FE02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
15 kOhms
Tolerance
±1%
Power (Watts)
7.5W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.600" L x 0.646" W (15.24mm x 16.41mm)
Height - Seated (Max)
0.335" (8.51mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$27.17000$27.17
10$18.99200$189.92
30$16.08533$482.56
50$15.40320$770.16
100$12.12510$1,212.51
250$11.80336$2,950.84
1,000$11.45715$11,457.15
Manufacturers Standard Package
Unit Price without GST:$27.17000
Unit Price with GST:$31.24550