


RH0257R500FE02 | |
|---|---|
DigiKey Part Number | 541-RH0257R500FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH0257R500FE02 |
Description | RH-25 7.5 1% E02 E4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 7.5 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.76000 | $18.76 |
| 10 | $14.63300 | $146.33 |
| 25 | $13.60040 | $340.01 |
| 100 | $12.46600 | $1,246.60 |
| 250 | $11.92496 | $2,981.24 |
| 500 | $11.59900 | $5,799.50 |
| 1,000 | $11.33069 | $11,330.69 |
| Unit Price without GST: | $18.76000 |
|---|---|
| Unit Price with GST: | $21.57400 |

